BZX84C12T-7-F

DigiKey Part Number
BZX84C12T-7-FDITR-ND - Tape & Reel (TR)
BZX84C12T-7-FDICT-ND - Cut Tape (CT)
BZX84C12T-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C12T-7-F
Description
DIODE ZENER 12V 150MW SOT523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 150 mW ±5% Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.96200¥19.62
100¥0.99260¥99.26
500¥0.80966¥404.83
1,000¥0.60072¥600.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.50543¥1,516.29
6,000¥0.48322¥2,899.32
9,000¥0.41792¥3,761.28
30,000¥0.41008¥12,302.40
75,000¥0.33956¥25,467.00
150,000¥0.33433¥50,149.50
Manufacturers Standard Package