UDZS15B | |
---|---|
DigiKey Part Number | 1801-UDZS15BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDZS15B |
Description | SOD-323F, 200MW, 2%, SMALL SIGNA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.40200 | ¥4,824.00 |
30,000 | ¥0.39446 | ¥11,833.80 |
60,000 | ¥0.32662 | ¥19,597.20 |
150,000 | ¥0.32160 | ¥48,240.00 |