SMAJ40A-E3/61 | ||
---|---|---|
DigiKey Part Number | SMAJ40A-E3/61GITR-ND - Tape & Reel (TR) SMAJ40A-E3/61GICT-ND - Cut Tape (CT) SMAJ40A-E3/61GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ40A-E3/61 | |
Description | TVS DIODE 40VWM 64.5VC DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ40A-E3/61 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.17310 | ¥117.31 |
500 | ¥1.03946 | ¥519.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.80891 | ¥1,456.04 |
3,600 | ¥0.72398 | ¥2,606.33 |
5,400 | ¥0.70780 | ¥3,822.12 |
9,000 | ¥0.62691 | ¥5,642.19 |
45,000 | ¥0.61882 | ¥27,846.90 |
90,000 | ¥0.56063 | ¥50,456.70 |