Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Power - Max | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134,000 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | 246 mW | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
415,126 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | 246 mW | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |