PDTD113ZT,215 | ||
---|---|---|
DigiKey Part Number | 1727-6281-2-ND - Tape & Reel (TR) 1727-6281-1-ND - Cut Tape (CT) 1727-6281-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTD113ZT,215 | |
Description | TRANS PREBIAS NPN 50V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTD113ZT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥0.89650 | ¥89.65 |
500 | ¥0.74770 | ¥373.85 |
1,000 | ¥0.51949 | ¥519.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45023 | ¥1,350.69 |
6,000 | ¥0.41762 | ¥2,505.72 |
9,000 | ¥0.34633 | ¥3,116.97 |
30,000 | ¥0.34021 | ¥10,206.30 |
75,000 | ¥0.30558 | ¥22,918.50 |
150,000 | ¥0.26484 | ¥39,726.00 |