Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
238 In Stock | 1 : ¥22.74000 Tube | Tube | Active | Trench Field Stop | 600 V | 40 A | 80 A | 2.4V @ 15V, 20A | 170 W | 800µJ | Standard | 120 nC | 17ns/194ns | 400V, 20A, 14.6Ohm, 15V | 112 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
422 In Stock | 1 : ¥51.39000 Tube | Tube | Active | Trench | 650 V | 85 A | 200 A | 2.1V @ 15V, 50A | 273 W | 410µJ (on), 190µJ (off) | Standard | 109 nC | 20ns/250ns | 400V, 25A, 12Ohm, 15V | 53 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-4 | PG-TO247-4 | |||
14,370 In Stock | 1 : ¥56.40000 Tube | Tube | Active | Trench | 650 V | 80 A | 300 A | 1.75V @ 15V, 75A | 395 W | 2.4mJ (on), 950µJ (off) | Standard | 164 nC | 40ns/144ns | 400V, 75A, 18Ohm, 15V | 85 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
296 In Stock | 1 : ¥66.25000 Tube | Tube | Active | - | 650 V | 80 A | 300 A | 1.35V @ 15V, 75A | 536 W | 1.61mJ (on), 3.2mJ (off) | Standard | 436 nC | 40ns/275ns | 400V, 75A, 4Ohm, 15V | 114 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 |