Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
370 In Stock | 1 : ¥79.64000 Tube | Tube | Active | Trench Field Stop | 650 V | 80 A | 240 A | 2.1V @ 15V, 60A | 148 W | 1.8mJ (on), 600µJ (off) | Standard | 144 nC | 30ns/206ns | 400V, 60A, 12Ohm, 15V | 75 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-HSIP247-3-2 | |||
3,000 In Stock | 1 : ¥27.75000 Cut Tape (CT) 1,000 : ¥14.33970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 80 A | 150 A | 2.1V @ 15V, 50A | 270 W | 1.59mJ (on), 750µJ (off) | Standard | 120 nC | 23ns/173ns | 400V, 50A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3 |