Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,059 In Stock | 1 : ¥862.23000 Tube | Tube | Active | - | 3600 V | 70 A | 220 A | 3.4V @ 15V, 20A | 430 W | 15.5mJ (on), 4.3mJ (off) | Standard | 110 nC | 18ns/238ns | 1500V, 20A, 10Ohm, 15V | 1.7 µs | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 Variant | TO-247HV | |||
240 In Stock | 1 : ¥34.15000 Bulk | - | Bulk | Active | Trench Field Stop | 650 V | 86 A | 150 A | 2V @ 15V, 50A | 272 W | 910µJ (on), 580µJ (off) | Standard | 151 nC | 28ns/115ns | 400V, 50A, 4.7Ohm, 15V | 92 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 Long Leads |