STGWA50H65DFB2 | |
---|---|
DigiKey Part Number | 497-STGWA50H65DFB2-ND |
Manufacturer | |
Manufacturer Product Number | STGWA50H65DFB2 |
Description | DISCRETE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 86 A 272 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 86 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 50A | |
Power - Max | 272 W | |
Switching Energy | 910µJ (on), 580µJ (off) | |
Input Type | Standard | |
Gate Charge | 151 nC | |
Td (on/off) @ 25°C | 28ns/115ns | |
Test Condition | 400V, 50A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 92 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥28.65200 | ¥286.52 |
100 | ¥23.17980 | ¥2,317.98 |
600 | ¥20.60392 | ¥12,362.35 |
1,200 | ¥17.64207 | ¥21,170.48 |
2,400 | ¥16.61190 | ¥39,868.56 |