GT110N06D5 | ||
---|---|---|
DigiKey Part Number | 3141-GT110N06D5TR-ND - Tape & Reel (TR) 3141-GT110N06D5CT-ND - Cut Tape (CT) 3141-GT110N06D5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GT110N06D5 | |
Description | N60V, 45A,RD<11M@10V,VTH1.0V~2.4 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 45A (Tc) 69W (Tc) Surface Mount 8-DFN (4.9x5.75) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1202 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.41800 | ¥64.18 |
100 | ¥4.44300 | ¥444.30 |
500 | ¥3.71220 | ¥1,856.10 |
1,000 | ¥3.15935 | ¥3,159.35 |
2,000 | ¥2.81382 | ¥5,627.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.66569 | ¥13,328.45 |
10,000 | ¥2.46824 | ¥24,682.40 |
25,000 | ¥2.44380 | ¥61,095.00 |