Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,316 In Stock | 1 : ¥8.78000 Cut Tape (CT) 5,000 : ¥3.46347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 56A (Tc) | 4.5V, 10V | 7.3mOhm @ 20A, 10V | 2.3V @ 15µA | 23 nC @ 10 V | ±20V | 1400 pF @ 30 V | - | 2.5W (Ta), 44W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-25 | 8-PowerTDFN | |||
6,970 In Stock | 1 : ¥12.56000 Cut Tape (CT) 5,000 : ¥5.43316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Ta), 135A (Tc) | 4.5V, 10V | 2.8mOhm @ 50A, 10V | 2.3V @ 38µA | 56 nC @ 10 V | ±20V | 3500 pF @ 30 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
4,448 In Stock | 1 : ¥12.97000 Cut Tape (CT) 5,000 : ¥5.62421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.3V @ 36µA | 5 nC @ 4.5 V | ±20V | 2340 pF @ 40 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
18,610 In Stock | 1 : ¥13.14000 Cut Tape (CT) 5,000 : ¥5.17204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 14.6mOhm @ 20A, 10V | 2.3V @ 23µA | 3.2 nC @ 4.5 V | ±20V | 1300 pF @ 50 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
61,985 In Stock | 1 : ¥13.22000 Cut Tape (CT) 5,000 : ¥5.73141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.3V @ 36µA | 6.6 nC @ 4.5 V | ±20V | 3100 pF @ 30 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
11,311 In Stock | 1 : ¥14.86000 Cut Tape (CT) 5,000 : ¥6.43298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 9.6mOhm @ 20A, 10V | 2.3V @ 36µA | 22 nC @ 10 V | ±20V | 2100 pF @ 50 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
18,254 In Stock | 1 : ¥22.25000 Cut Tape (CT) 4,000 : ¥10.01923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Ta), 82A (Tc) | 6V, 10V | 7mOhm @ 40A, 10V | 3.8V @ 50µA | 38 nC @ 10 V | ±20V | 2700 pF @ 50 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN | |||
3,810 In Stock | 1 : ¥23.07000 Cut Tape (CT) 5,000 : ¥9.65958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 35A (Ta), 40A (Tc) | 4.5V, 10V | 1.1mOhm @ 20A, 10V | 2V @ 250µA | 50 nC @ 10 V | ±16V | 3400 pF @ 12 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-34 | 8-PowerVDFN | |||
5,079 In Stock | 1 : ¥23.89000 Cut Tape (CT) 5,000 : ¥10.35581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Ta), 150A (Tc) | 4.5V, 10V | 3.6mOhm @ 50A, 10V | 2.3V @ 92µA | 73 nC @ 10 V | ±20V | 5190 pF @ 50 V | - | 2.5W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
8,433 In Stock | 1 : ¥24.05000 Cut Tape (CT) 4,000 : ¥11.72674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 144A (Tc) | 6V, 10V | 3.3mOhm @ 50A, 10V | 3.8V @ 76µA | 66 nC @ 10 V | ±20V | 4600 pF @ 40 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN | |||
26,815 In Stock | 1 : ¥30.87000 Cut Tape (CT) 5,000 : ¥14.06005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Ta), 100A (Tc) | 4.5V, 10V | 3.4mOhm @ 50A, 10V | 2.3V @ 115µA | 46 nC @ 4.5 V | ±20V | 6500 pF @ 50 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
9,154 In Stock | 1 : ¥31.12000 Cut Tape (CT) 4,000 : ¥15.13361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 202A (Tc) | 6V, 10V | 2.3mOhm @ 50A, 10V | 3.8V @ 115µA | 98 nC @ 10 V | ±20V | 6800 pF @ 40 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN | |||
7,449 In Stock | 1 : ¥31.44000 Cut Tape (CT) 4,000 : ¥15.30584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 6V, 10V | 4mOhm @ 50A, 10V | 3.8V @ 95µA | 72 nC @ 10 V | ±20V | 5300 pF @ 50 V | - | 3W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WSON-8-2 | 8-PowerWDFN | |||
5,323 In Stock | 1 : ¥42.45000 Cut Tape (CT) 5,000 : ¥19.80632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 114A (Tc) | 8V, 10V | 7.4mOhm @ 50A, 10V | 4.6V @ 136µA | 52 nC @ 10 V | ±20V | 4000 pF @ 75 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount, Wettable Flank | PG-TSON-8-3 | 8-PowerTDFN | |||
644 In Stock | 1 : ¥44.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 112A (Tc) | 8V, 10V | 7.6mOhm @ 56A, 10 | 4.6V @ 160µA | 21 nC @ 10 V | ±20V | 4700 pF @ 75 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
5,303 In Stock | 1 : ¥54.19000 Cut Tape (CT) 1,800 : ¥28.00243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tj) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.8V @ 230µA | 187 nC @ 10 V | ±20V | 13178 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module | |||
2,469 In Stock | 1 : ¥57.96000 Cut Tape (CT) 1,800 : ¥32.88844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tj) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.8V @ 275µA | 216 nC @ 10 V | ±20V | 16011 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module | |||
1,942 In Stock | 1 : ¥59.60000 Cut Tape (CT) 1,800 : ¥33.78847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tj) | 6V, 10V | 1.1mOhm @ 100A, 10V | 3.8V @ 275µA | 231 nC @ 10 V | ±20V | 16250 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module | |||
159 In Stock | 1 : ¥62.64000 Cut Tape (CT) 1,800 : ¥35.50903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 19.4A (Ta), 174A (Tc) | 8V, 10V | 4.4mOhm @ 50A, 10V | 4.6V @ 235µA | 89 nC @ 10 V | ±20V | 7000 pF @ 75 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module | |||
2,453 In Stock | 1 : ¥65.10000 Cut Tape (CT) 1,800 : ¥36.94074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 37A (Ta), 366A (Tc) | 6V, 10V | 1.4mOhm @ 150A, 10V | 3.8V @ 280µA | 211 nC @ 10 V | ±20V | 16000 pF @ 50 V | - | 3.8W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing | |||
16,701 In Stock | 1 : ¥8.21000 Cut Tape (CT) 5,000 : ¥3.22201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 57A (Tc) | 4.5V, 10V | 6.9mOhm @ 32A, 10V | 2.3V @ 15µA | 23 nC @ 10 V | ±20V | 1400 pF @ 30 V | - | 3W (Ta), 44W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
10,782 In Stock | 1 : ¥12.40000 Cut Tape (CT) 5,000 : ¥5.36312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 14A (Ta), 66A (Tc) | 4.5V, 10V | 7.3mOhm @ 20A, 10V | 2.3V @ 29µA | 22 nC @ 10 V | ±20V | 1800 pF @ 40 V | - | 2.5W (Ta), 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
7,301 In Stock | 1 : ¥12.97000 Cut Tape (CT) 5,000 : ¥5.64332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 4.5V, 10V | 15mOhm @ 20A, 10V | 2.1V @ 33µA | 35 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 2.1W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
13,402 In Stock | 1 : ¥13.96000 Cut Tape (CT) 5,000 : ¥5.29030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Tc) | 4.5V, 10V | 14.6mOhm @ 22A, 10V | 2.3V @ 23µA | 10 nC @ 4.5 V | ±20V | 1300 pF @ 50 V | - | 2.5W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
4,130 In Stock | 1 : ¥15.11000 Cut Tape (CT) 5,000 : ¥8.99904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 15.6A (Ta), 99A (Tc) | 4.5V, 10V | 4.6mOhm @ 20A, 10V | 2.3V @ 47µA | 38 nC @ 10 V | ±20V | 3250 pF @ 40 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSON-8-5 | 8-PowerTDFN |