Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
176,515 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Tj) | 4.5V, 10V | 280mOhm @ 2A, 10V | 2V @ 250µA | 4.8 nC @ 4.5 V | ±20V | 520 pF @ 15 V | - | 1.2W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
6,000 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.01700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.9A (Ta) | 4.5V, 10V | 250mOhm @ 1.9A, 10V | 2V @ 270µA | 13.9 nC @ 10 V | ±20V | 420 pF @ 30 V | - | 1.8W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA |