ISP25DP06LMSATMA1 | ||
---|---|---|
DigiKey Part Number | 448-ISP25DP06LMSATMA1TR-ND - Tape & Reel (TR) 448-ISP25DP06LMSATMA1CT-ND - Cut Tape (CT) 448-ISP25DP06LMSATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISP25DP06LMSATMA1 | |
Description | MOSFET P-CH 60V 1.9A SOT223 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 1.9A (Ta) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 420 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.59700 | ¥45.97 |
100 | ¥3.18440 | ¥318.44 |
500 | ¥2.66082 | ¥1,330.41 |
1,000 | ¥2.26455 | ¥2,264.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.01687 | ¥6,050.61 |
6,000 | ¥1.91073 | ¥11,464.38 |
9,000 | ¥1.76919 | ¥15,922.71 |
30,000 | ¥1.75167 | ¥52,550.10 |