Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,094 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.88016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 48A (Tc) | 4.5V, 10V | 9.7mOhm @ 15A, 4.5V | 2.4V @ 200µA | 24 nC @ 10 V | ±20V | 2040 pF @ 20 V | - | 69W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
43,399 In Stock | 1 : ¥13.55000 Cut Tape (CT) 5,000 : ¥5.86975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Ta) | 4.5V, 10V | 4.7mOhm @ 30A, 10V | 2.1V @ 1mA | 160 nC @ 10 V | +10V, -20V | 5640 pF @ 10 V | - | 960mW (Ta), 132W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
24,351 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta) | 4.5V, 10V | 29mOhm @ 5A, 4.5V | 2V @ 250µA | 3.1 nC @ 4.5 V | ±20V | 468 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-SON (2x2) | 6-WDFN Exposed Pad | |||
25,911 In Stock | 1 : ¥4.43000 Cut Tape (CT) 4,000 : ¥1.50428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 11.9mOhm @ 11A, 10V | 2.35V @ 25µA | 9.3 nC @ 4.5 V | ±20V | 760 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
6,999 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥3.71667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 60A (Tc) | 3V, 8V | 5.4mOhm @ 18A, 8V | 1.7V @ 250µA | 10 nC @ 4.5 V | +10V, -8V | 1440 pF @ 15 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
1,288 In Stock | 1 : ¥22.17000 Cut Tape (CT) 800 : ¥13.38699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 4.5V, 10V | 3.4mOhm @ 25A, 10V | 2.5V @ 250µA | 450 nC @ 10 V | ±20V | 23600 pF @ 25 V | - | 157W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,933 In Stock | 1 : ¥23.56000 Strip | Strip | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 150A (Tc) | 7.5V, 10V | 4mOhm @ 20A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 6490 pF @ 50 V | - | 278W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |