BSN20-7 | ||
---|---|---|
DigiKey Part Number | BSN20-7DITR-ND - Tape & Reel (TR) BSN20-7DICT-ND - Cut Tape (CT) BSN20-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSN20-7 | |
Description | MOSFET N-CH 50V 500MA SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 50 V 500mA (Ta) 600mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.95470 | ¥95.47 |
500 | ¥0.77874 | ¥389.37 |
1,000 | ¥0.57786 | ¥577.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51308 | ¥1,539.24 |
6,000 | ¥0.47592 | ¥2,855.52 |
9,000 | ¥0.39467 | ¥3,552.03 |
30,000 | ¥0.38771 | ¥11,631.30 |
75,000 | ¥0.34824 | ¥26,118.00 |
150,000 | ¥0.30181 | ¥45,271.50 |