PSMN010-80YLX

DigiKey Part Number
1727-2588-2-ND - Tape & Reel (TR)
1727-2588-1-ND - Cut Tape (CT)
1727-2588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN010-80YLX
Description
MOSFET N-CH 80V 84A LFPAK56
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 84A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
44.2 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6506 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
194W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥9.56500¥95.65
100¥7.43900¥743.90
500¥6.30552¥3,152.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥5.13648¥7,704.72
3,000¥4.83540¥14,506.20
7,500¥4.60514¥34,538.55
10,500¥4.39260¥46,122.30
Manufacturers Standard Package