Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180,583 In Stock 900,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1.2V @ 250µA | 5.5 nC @ 4.5 V | ±8V | 476 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
10,834 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,500 : ¥3.87487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 5V, 10V | 5.6mOhm @ 25A, 10V | 2.1V @ 1mA | 66.8 nC @ 10 V | ±20V | 5026 pF @ 25 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
4,941 In Stock | 1 : ¥8.37000 Cut Tape (CT) 2,500 : ¥3.45193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Tc) | 10V | 180mOhm @ 5A, 10V | 4V @ 250µA | 16.5 nC @ 10 V | ±20V | 864 pF @ 80 V | - | 40W (Tc) | 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |