Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,893 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.53876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 1.8V, 2.5V, 4.5V | 2Ohm @ 50mA, 4.5V | 1V @ 250A | 0.5 nC @ 4.5 V | ±20V | 32 pF @ 30 V | - | 230mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
26,338 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 2.5V, 4.5V | 85mOhm @ 3.6A, 4.5V | 1V @ 250µA | 3.5 nC @ 4 V | ±8V | 150 pF @ 5 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
2,609 In Stock 75,000 Factory | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥2.95285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.2A (Ta) | 4.5V, 10V | 14.5mOhm @ 9.5A, 10V | 3V @ 250µA | 90 nC @ 10 V | ±25V | 4414 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2523-6 | 6-PowerUDFN |