Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,924 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.73064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.5A (Ta) | 4.5V, 10V | 60mOhm @ 4.5A, 10V | 2.3V @ 15µA | 5.6 nC @ 5 V | ±20V | 657 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSOP6-6 | SOT-23-6 Thin, TSOT-23-6 | |||
18,935 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.86423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Tc) | 4.5V, 10V | 13.6mOhm @ 30A, 10V | 2.2V @ 10µA | 14 nC @ 10 V | ±16V | 980 pF @ 25 V | - | 31W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |