Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,239 In Stock | 1 : ¥19.46000 Cut Tape (CT) 2,500 : ¥8.78959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Tc) | 5V, 10V | 6.2mOhm @ 37.5A, 10V | 2.5V @ 250µA | 141 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 1W (Ta), 138W (Tc) | 175°C (TJ) | Surface Mount | 8-HSON | 8-SMD, Flat Lead Exposed Pad | ||
2,871 In Stock | 1 : ¥24.79000 Cut Tape (CT) 3,000 : ¥12.07437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Ta), 60A (Tc) | 6V, 10V | 8mOhm @ 13A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 4120 pF @ 50 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN |