Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,554 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.63694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 4.5V, 10V | 1.6Ohm @ 50mA, 5V | 2V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 280mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
22,559 In Stock | 1 : ¥18.55000 Cut Tape (CT) 2,500 : ¥8.38099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 6A (Ta) | 5V | 30mOhm @ 6A, 5V | 2.5V @ 1.2mA | 2.2 nC @ 5 V | +6V, -4V | 220 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
29,271 In Stock | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.82209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 14A (Ta) | 5V | 22mOhm @ 14A, 5V | 2.5V @ 2mA | 5.9 nC @ 5 V | +6V, -4V | 600 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | ||
3,345 In Stock | 1 : ¥19.78000 Cut Tape (CT) 2,500 : ¥8.93236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
27,961 In Stock | 1 : ¥27.26000 Cut Tape (CT) 2,500 : ¥13.26299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 170 V | 24A (Ta) | 5V | 9mOhm @ 10A, 5V | 2.5V @ 3mA | 7.4 nC @ 5 V | +6V, -4V | 836 pF @ 85 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
32,498 In Stock | 1 : ¥52.29000 Cut Tape (CT) 2,500 : ¥27.79498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 32A (Ta) | 5V | 8mOhm @ 20A, 5V | 2.5V @ 6mA | 17.7 nC @ 5 V | +6V, -4V | 1790 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | ||
36,194 In Stock | 1 : ¥69.04000 Cut Tape (CT) 3,000 : ¥36.71034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 102A (Ta) | 5V | 3.1mOhm @ 32A, 5V | 2.5V @ 8mA | 24 nC @ 5 V | +6V, -4V | 3195 pF @ 100 V | - | - | -55°C ~ 150°C (TJ) | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
12,335 In Stock | 1 : ¥72.82000 Cut Tape (CT) 500 : ¥61.05702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 25A (Tc) | 10V | 85mOhm @ 16A, 10V | 4.8V @ 700µA | 9.3 nC @ 10 V | ±20V | 600 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PQFN (8x8) | 3-PowerDFN | |||
24,312 In Stock | 1 : ¥75.94000 Cut Tape (CT) 500 : ¥47.88316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 200 V | 48A (Ta) | 5V | 8mOhm @ 20A, 5V | 2.5V @ 7mA | 11 nC @ 5 V | +6V, -4V | 1140 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die |