Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,839 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.53143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
13,384 In Stock | 1 : ¥12.97000 Cut Tape (CT) 5,000 : ¥5.63907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 60A (Tc) | 6V, 10V | 9.8mOhm @ 30A, 10V | 3.8V @ 36µA | 28 nC @ 10 V | ±20V | 2100 pF @ 50 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
2,235 In Stock | 1 : ¥19.05000 Cut Tape (CT) 2,500 : ¥8.60211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 60A (Tc) | 6V, 10V | 10.6mOhm @ 60A, 10V | 4V @ 1mA | 25 nC @ 10 V | ±20V | 1560 pF @ 50 V | - | 3W (Ta), 73W (Tc) | 150°C (TJ) | Surface Mount | 8-HSOP | 8-PowerTDFN |