Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,920 In Stock | 1 : ¥23.89000 Cut Tape (CT) 5,000 : ¥11.13875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Ta), 100A (Tc) | 4.5V, 10V | 2.8mOhm @ 50A, 10V | 2.2V @ 93µA | 175 nC @ 10 V | ±20V | 13000 pF @ 30 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
19,425 In Stock | 1 : ¥7.31000 Cut Tape (CT) 4,000 : ¥2.41473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Ta), 120A (Tc) | 4.5V, 10V | 3.1mOhm @ 20A, 10V | 2.35V @ 50µA | 41 nC @ 10 V | ±20V | 3180 pF @ 10 V | - | 3.6W (Ta), 59W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) | 8-PowerTDFN |