Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,383 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 2.5Ohm @ 160mA, 10V | 1V @ 1mA (Min) | 3 nC @ 10 V | ±20V | 70 pF @ 48 V | - | 417mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
56,402 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.66588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 |