Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥24.30000 Cut Tape (CT) 3,000 : ¥10.94781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 24A (Ta), 76A (Tc) | 8V, 10V | 3.1mOhm @ 24A, 10V | 4.5V @ 250µA | 101 nC @ 10 V | ±20V | 7005 pF @ 40 V | - | 3.2W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
11,250 In Stock | 1 : ¥40.23000 Cut Tape (CT) 5,000 : ¥18.77393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 52A (Tc) | 10V | 22mOhm @ 52A, 10V | 4V @ 137µA | 43 nC @ 10 V | ±20V | 3680 pF @ 100 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN | |||
68,960 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.51862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 60 pF @ 10 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
2,900 In Stock 84,000 Factory | 1 : ¥43.27000 Cut Tape (CT) 3,000 : ¥21.07240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 151A (Tc) | 6V, 10V | 3.2mOhm @ 67A, 10V | 4V @ 370µA | 54 nC @ 6 V | ±20V | 6215 pF @ 50 V | - | 138W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power56 | 8-PowerTDFN | |||
3,491 In Stock | 1 : ¥6.81000 Cut Tape (CT) 4,000 : ¥2.59481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 670mA (Tc) | 10V | 2.7Ohm @ 335mA, 10V | 5V @ 250µA | 8 nC @ 10 V | ±30V | 250 pF @ 25 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA |