Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,158 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.4A (Ta) | 2.5V, 4.5V | 63mOhm @ 3.4A, 4.5V | 1.1V @ 10µA | 2.9 nC @ 4.5 V | ±12V | 270 pF @ 24 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
9,997 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.85723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 4.5V, 10V | 11.4mOhm @ 13A, 10V | 2.5V @ 200µA | 17 nC @ 10 V | ±20V | 1625 pF @ 30 V | - | 610mW (Ta), 61W (Tc) | 175°C | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
40,417 In Stock | 1 : ¥9.36000 Cut Tape (CT) 5,000 : ¥3.69716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 49A (Tc), 59A (Tc) | 4.5V, 10V | 5.9mOhm @ 50A, 10V | 2.3V @ 250µA | 9.4 nC @ 10 V | ±20V | 830 pF @ 20 V | - | 3W (Ta), 38W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
5,271 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥6.04645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 8A | 4.5V, 10V | 110mOhm @ 8A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 1050 pF @ 80 V | - | 2.2W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA |