Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥2.58244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 9.3mOhm @ 25A, 10V | 2V @ 250µA | 9.5 nC @ 10 V | ±20V | 880 pF @ 25 V | - | 3.1W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
4,988 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥5.13084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 6 V | 2A (Ta) | 1.8V, 4.5V | 84mOhm @ 100mA, 4.5V | 1.2V @ 250µA | - | 6V | - | - | 270mW (Ta) | -40°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
14,224 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,500 : ¥3.45920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 107A (Tc) | 4.5V, 10V | 3mOhm @ 40A, 10V | 2V @ 250µA | 35 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 3.3W (Ta), 68W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |