NDT2955 | ||
---|---|---|
DigiKey Part Number | NDT2955TR-ND - Tape & Reel (TR) NDT2955CT-ND - Cut Tape (CT) NDT2955DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NDT2955 | |
Description | MOSFET P-CH 60V 2.5A SOT-223-4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 2.5A (Ta) 3W (Ta) Surface Mount SOT-223-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | NDT2955 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 601 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.71200 | ¥47.12 |
100 | ¥3.26320 | ¥326.32 |
500 | ¥2.72632 | ¥1,363.16 |
1,000 | ¥2.32029 | ¥2,320.29 |
2,000 | ¥2.06650 | ¥4,133.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.06650 | ¥8,266.00 |
8,000 | ¥1.95774 | ¥15,661.92 |
12,000 | ¥1.81272 | ¥21,752.64 |
28,000 | ¥1.79477 | ¥50,253.56 |