Single FETs, MOSFETs

Results: 8
Manufacturer
Infineon TechnologiesLittelfuse Inc.Renesas Electronics Corporation
Series
-OptiMOS™Polar
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
80 V200 V250 V300 V500 V
Current - Continuous Drain (Id) @ 25°C
10A (Tc)10.9A (Tc)11.3A (Tc)16A (Tc)20A (Ta)24A (Tc)49A (Tc)52A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V10V
Rds On (Max) @ Id, Vgs
11.7mOhm @ 25A, 10V22mOhm @ 52A, 10V67mOhm @ 24A, 10V85mOhm @ 10A, 10V125mOhm @ 5.7A, 10V130mOhm @ 16A, 10V165mOhm @ 5.5A, 10V1Ohm @ 5A, 10V
Vgs(th) (Max) @ Id
3.8V @ 22µA4V @ 137µA4V @ 250µA4V @ 25µA4V @ 32µA4V @ 90µA-
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 10 V11.4 nC @ 10 V18 nC @ 10 V19 nC @ 10 V30 nC @ 10 V43 nC @ 10 V50 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 100 V920 pF @ 100 V1200 pF @ 25 V1300 pF @ 40 V2410 pF @ 125 V2450 pF @ 150 V2840 pF @ 25 V3680 pF @ 100 V
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)50W (Tc)62.5W (Tc)65W (Tc)150W (Tc)214W (Tc)300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
PG-TDSON-8-1PG-TDSON-8-5PG-TDSON-8-7PG-TSON-8-3TO-263AAWPAK(3F) (5x6)
Package / Case
8-PowerTDFN8-PowerVDFNTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
16,844
In Stock
1 : ¥12.89000
Cut Tape (CT)
5,000 : ¥5.09011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
49A (Tc)
6V, 10V
11.7mOhm @ 25A, 10V
3.8V @ 22µA
18 nC @ 10 V
±20V
1300 pF @ 40 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
8-Power TDFN
BSC16DN25NS3GATMA1
MOSFET N-CH 250V 10.9A TDSON-8-5
Infineon Technologies
5,028
In Stock
1 : ¥17.57000
Cut Tape (CT)
5,000 : ¥7.62277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
10.9A (Tc)
10V
165mOhm @ 5.5A, 10V
4V @ 32µA
11.4 nC @ 10 V
±20V
920 pF @ 100 V
-
62.5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
PG-TDSON-8-1
BSC13DN30NSFDATMA1
MOSFET N-CH 300V 16A TDSON-8-1
Infineon Technologies
4,788
In Stock
1 : ¥27.67000
Cut Tape (CT)
5,000 : ¥12.93876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
300 V
16A (Tc)
10V
130mOhm @ 16A, 10V
4V @ 90µA
30 nC @ 10 V
±20V
2450 pF @ 150 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
PG-TSON-8-3
BSC220N20NSFDATMA1
MOSFET N-CH 200V 52A TSON-8
Infineon Technologies
11,250
In Stock
1 : ¥40.23000
Cut Tape (CT)
5,000 : ¥18.77393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
52A (Tc)
10V
22mOhm @ 52A, 10V
4V @ 137µA
43 nC @ 10 V
±20V
3680 pF @ 100 V
-
214W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TSON-8-3
8-PowerTDFN
8-Power TDFN
BSC12DN20NS3GATMA1
MOSFET N-CH 200V 11.3A 8TDSON
Infineon Technologies
11,170
In Stock
1 : ¥12.31000
Cut Tape (CT)
5,000 : ¥4.85512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
11.3A (Tc)
10V
125mOhm @ 5.7A, 10V
4V @ 25µA
8.7 nC @ 10 V
±20V
680 pF @ 100 V
-
50W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-5
8-PowerTDFN
PG-TDSON-8-1
BSC670N25NSFDATMA1
MOSFET N-CH 250V 24A TDSON-8-1
Infineon Technologies
14,746
In Stock
1 : ¥27.59000
Cut Tape (CT)
5,000 : ¥12.89052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
24A (Tc)
10V
67mOhm @ 24A, 10V
4V @ 90µA
30 nC @ 10 V
±20V
2410 pF @ 125 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
3,000
In Stock
3,000 : ¥13.30662
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
200 V
20A (Ta)
10V
85mOhm @ 10A, 10V
-
19 nC @ 10 V
±30V
1200 pF @ 25 V
-
65W (Tc)
150°C (TJ)
Surface Mount
WPAK(3F) (5x6)
8-PowerVDFN
TO-263AB
IXTA10P50P
MOSFET P-CH 500V 10A TO263
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥54.35000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
1Ohm @ 5A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
2840 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 8

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.