Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,891 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,000 : ¥6.15741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 200mA (Ta) | 0V | 20Ohm @ 150mA, 0V | - | - | ±20V | 360 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
4,894 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,000 : ¥13.30000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 160mA (Tj) | 4.5V, 10V | 30Ohm @ 100mA, 10V | 3.5V @ 1mA | - | ±20V | 190 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
7,852 In Stock 36,000 Factory | 1 : ¥7.47000 Cut Tape (CT) 1,000 : ¥3.20399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 205mA (Ta) | 3.5V, 10V | 14Ohm @ 200mA, 10V | 2V @ 1mA | 3.45 nC @ 10 V | ±40V | 73 pF @ 25 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-89-3 | TO-243AA |