Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,513 In Stock 72,500 Factory | 1 : ¥13.87000 Cut Tape (CT) 2,500 : ¥6.24864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 6V, 10V | 2mOhm @ 50A, 10V | 3V @ 250µA | 130.8 nC @ 10 V | ±20V | 6555 pF @ 30 V | - | 167W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI5060-8 (Type K) | 8-PowerTDFN | ||
9,604 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.11055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta) | 4.5V, 10V | 23mOhm @ 8A, 10V | 2.1V @ 250µA | 17 nC @ 10 V | ±15V | 637 pF @ 20 V | - | 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
7,990 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.5A (Ta), 14A (Tc) | 10V | 36mOhm @ 5.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 453 pF @ 30 V | - | 2.3W (Ta), 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
13,724 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.29355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 4.5V, 10V | 27.6mOhm @ 4A, 10V | 2.5V @ 1mA | 10.1 nC @ 10 V | ±20V | 450 pF @ 15 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
40,101 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.90828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.5A (Ta) | 4.5V, 10V | 23mOhm @ 7.5A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 1235 pF @ 30 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
10,078 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.84435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 0.94mOhm @ 20A, 10V | 2.2V @ 250µA | 60 nC @ 4.5 V | +20V, -16V | 7650 pF @ 15 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |