DMN62D0UW-7 | |
---|---|
DigiKey Part Number | DMN62D0UW-7DITR-ND - Tape & Reel (TR) DMN62D0UW-7DICT-ND - Cut Tape (CT) DMN62D0UW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UW-7 |
Description | MOSFET N-CH 60V 340MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN62D0UW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 32 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.65000 | ¥16.50 |
100 | ¥0.80620 | ¥80.62 |
500 | ¥0.67256 | ¥336.28 |
1,000 | ¥0.46731 | ¥467.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40499 | ¥1,214.97 |
6,000 | ¥0.37567 | ¥2,254.02 |
9,000 | ¥0.31153 | ¥2,803.77 |
30,000 | ¥0.30603 | ¥9,180.90 |
75,000 | ¥0.27488 | ¥20,616.00 |
150,000 | ¥0.23823 | ¥35,734.50 |