Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,229 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.83982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 10V | 125mOhm @ 3A, 4.5V | 2V @ 250µA | 6 nC @ 4.5 V | ±20V | 247 pF @ 30 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
4,998 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.31103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.2A (Ta) | 1.8V, 4.5V | 23.5mOhm @ 7.2A, 4.5V | 900mV @ 250µA | 45 nC @ 4.5 V | ±12V | 2945 pF @ 10 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad |