Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180,829 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 1.8V, 10V | 42mOhm @ 5A, 10V | 1.2V @ 1mA | 8.2 nC @ 4.5 V | +12V, -6V | 560 pF @ 15 V | - | 1W (Ta) | 150°C | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
7,356 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥10.80705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 5A (Ta) | 5V | 100mOhm @ 3A, 5V | 2.5V @ 1mA | 1.3 nC @ 5 V | +6V, -4V | 140 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
253,882 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 10V | 1.6Ohm @ 320mA, 10V | 1.6V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 56 pF @ 10 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 |