Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,355 In Stock | 1 : ¥45.48000 Cut Tape (CT) 1,000 : ¥23.52433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 30A (Tc) | 10V | 125mOhm @ 14.5A, 10V | 3.5V @ 960µA | 96 nC @ 10 V | ±20V | 2127 pF @ 100 V | - | 219W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
977 In Stock | 1 : ¥35.30000 Cut Tape (CT) 2,000 : ¥17.19058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 32A (Ta), 290A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 148µA | 132 nC @ 10 V | ±20V | 6600 pF @ 40 V | - | 3.8W (Ta), 313W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-5-4 | 5-PowerSFN | |||
1,663 In Stock | 1 : ¥38.50000 Cut Tape (CT) 2,000 : ¥18.75230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 27A (Ta), 248A (Tc) | 6V, 10V | 2.6mOhm @ 100A, 10V | 3.8V @ 148µA | 125 nC @ 10 V | ±20V | 6300 pF @ 50 V | - | 3.8W (Ta), 313W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-5-4 | 5-PowerSFN | |||
1,269 In Stock | 1 : ¥51.80000 Cut Tape (CT) 2,000 : ¥25.20128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 33A (Tc) | 10V | 75mOhm @ 11.4A, 10V | 4.5V @ 570µA | 51 nC @ 10 V | ±20V | 2103 pF @ 400 V | - | 188W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
500 In Stock | 1 : ¥19.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 89A (Tc) | 10V | 2.8mOhm @ 89A, 10V | 4V @ 95µA | 120 nC @ 10 V | ±20V | 9500 pF @ 20 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
642 In Stock | 1 : ¥27.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 17.5A (Tc) | 10V | 190mOhm @ 7.3A, 10V | 4.5V @ 700µA | 68 nC @ 10 V | ±20V | 1850 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack |