Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,111 In Stock 662,500 Factory | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥2.17181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 2.3A (Ta), 6A (Tc) | 4.5V, 10V | 250mOhm @ 5A, 10V | 3V @ 250µA | 17.5 nC @ 10 V | ±20V | 1239 pF @ 25 V | - | 2W (Ta), 13.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
48,629 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 250mA (Ta) | 4V, 10V | 1.4Ohm @ 250mA, 10V | 2.5V @ 1mA | - | ±20V | 30 pF @ 10 V | - | 200mW (Ta) | 150°C (TJ) | Surface Mount | SST3 | TO-236-3, SC-59, SOT-23-3 | ||
52,470 In Stock 66,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.6A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 250µA | 8.3 nC @ 10 V | ±16V | 401 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |