MCT08P10Y-TP

DigiKey Part Number
353-MCT08P10Y-TPTR-ND - Tape & Reel (TR)
353-MCT08P10Y-TPCT-ND - Cut Tape (CT)
353-MCT08P10Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT08P10Y-TP
Description
P-CHANNEL MOSFET,SOT-223
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 8A 2.2W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
110mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 80 V
FET Feature
-
Power Dissipation (Max)
2.2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.38000¥13.38
10¥11.14000¥111.40
100¥8.86530¥886.53
500¥7.50120¥3,750.60
1,000¥6.36471¥6,364.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.04645¥15,116.12
5,000¥5.81913¥29,095.65
12,500¥5.62648¥70,331.00
Manufacturers Standard Package