Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,694 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 30A (Tc) | 4.5V, 10V | 10.5mOhm @ 15A, 10V | 2.5V @ 250µA | 31 nC @ 10 V | ±20V | 1160 pF @ 20 V | - | 4.8W (Ta), 41.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
9,635 In Stock | 1 : ¥10.59000 Cut Tape (CT) 3,000 : ¥4.38677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.6A (Ta) | 6V, 10V | 261mOhm @ 1.6A, 10V | 4V @ 250µA | 5 nC @ 10 V | ±20V | 225 pF @ 75 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
25,967 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.54098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.4A (Tc) | 6V, 10V | 480mOhm @ 1.1A, 10V | 3.5V @ 250µA | 8 nC @ 10 V | ±20V | 332 pF @ 10 V | - | 2.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-26 | SOT-23-6 | ||
14,991 In Stock | 1 : ¥7.39000 Cut Tape (CT) 4,000 : ¥3.05242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2A (Ta) | 4.5V, 10V | 228mOhm @ 2A, 10V | 2.5V @ 250µA | 6.3 nC @ 10 V | ±20V | 335 pF @ 75 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
9,504 In Stock | 1 : ¥9.85000 Cut Tape (CT) 4,000 : ¥4.08460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2A (Ta) | 6V, 10V | 236mOhm @ 2A, 10V | 4V @ 250µA | 4 nC @ 10 V | ±20V | 215 pF @ 75 V | - | 2.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
3,000 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.6A (Ta), 2.2A (Tc) | 7.5V, 10V | 380mOhm @ 1.5A, 10V | 4V @ 250µA | 4 nC @ 10 V | ±20V | 80 pF @ 75 V | - | 2W (Ta), 3.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock | 9,000 : ¥1.84277 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2A (Ta) | 8V, 10V | 290mOhm @ 2A, 10V | 2.5V @ 250µA | 15.9 nC @ 10 V | ±20V | 540 pF @ 25 V | - | 1.25W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6L | SOT-23-6 |