Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,609 In Stock | 1 : ¥44.66000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 5.5V @ 500µA | 11 nC @ 20 V | +25V, -10V | 111 pF @ 1000 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
2,810 In Stock | 1 : ¥59.19000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 9A (Tc) | 15V | 585mOhm @ 4A, 15V | 2.7V @ 2mA | 18 nC @ 15 V | ±15V | 454 pF @ 1000 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
1,603 In Stock | 1 : ¥184.97000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 90A (Tc) | 15V | 36mOhm @ 50A, 15V | 2.69V @ 12mA | 155 nC @ 15 V | ±15V | 3901 pF @ 800 V | - | 400W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
1,003 In Stock | 1 : ¥268.71000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
779 In Stock | 1 : ¥271.50000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
1,142 In Stock | 1 : ¥880.10000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 124A (Tc) | 15V | 26mOhm @ 75A, 15V | 2.7V @ 15mA | 400 nC @ 15 V | ±15V | 10187 pF @ 1000 V | - | 809W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
450 In Stock | 1 : ¥963.10000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 72A (Tc) | 20V | 70mOhm @ 50A, 20V | 4V @ 18mA | 188 nC @ 20 V | +25V, -10V | 3672 pF @ 1000 V | - | 520W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
158 In Stock | 1 : ¥1,112.11000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 100A (Tc) | 15V | 26mOhm @ 75A, 15V | 2.7V @ 15mA | 400 nC @ 15 V | ±15V | 10187 pF @ 1000 V | - | 523W (Tc) | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | |||
232 In Stock | 1 : ¥44.66000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 7A (Tc) | 20V | 940mOhm @ 2.5A, 20V | 3.25V @ 100µA (Typ) | 11 nC @ 20 V | +23V, -10V | 184 pF @ 1360 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
210 In Stock | 1 : ¥46.06000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 7A (Tc) | 20V | 940mOhm @ 2.5A, 20V | 3.25V @ 100µA (Typ) | 11 nC @ 20 V | +23V, -10V | 184 pF @ 1360 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
75,278 In Stock | 1 : ¥50.24000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1700 V | 7.6A (Tc) | 12V | 515mOhm @ 5A, 12V | 6V @ 10mA | 27.5 nC @ 15 V | ±25V | 740 pF @ 100 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥925.42000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 72A (Tc) | 20V | 59mOhm @ 50A, 20V | 4V @ 18mA | 188 nC @ 20 V | +25V, -10V | 3672 pF @ 1000 V | - | 520W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | TO-247-4L | TO-247-4 | |||
21 In Stock | 1 : ¥343.17000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 68A (Tc) | 20V | 45mOhm @ 30A, 20V | 3.25V @ 2.5mA (Typ) | 178 nC @ 20 V | +23V, -10V | 3300 pF @ 1000 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
25 In Stock | 1 : ¥340.71000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 59A (Tc) | 20V | 45mOhm @ 30A, 20V | 3.25V @ 2.5mA (Typ) | 178 nC @ 20 V | +23V, -10V | 3300 pF @ 1000 V | - | 278W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
0 In Stock Check Lead Time | 1 : ¥2,427.41000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 63A (Tc) | 20V | 50mOhm @ 40A, 20V | 3.5V @ 10mA (Typ) | 340 nC @ 20 V | +25V, -10V | 7301 pF @ 1000 V | - | 536W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 |