Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,467 In Stock | 1 : ¥6.24000 Cut Tape (CT) 4,000 : ¥2.37014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.6A (Tc) | 5V, 10V | 160mOhm @ 2.8A, 10V | 2.8V @ 250µA | 3.77 nC @ 10 V | ±20V | 225 pF @ 50 V | - | 10.42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
5,480 In Stock | 1 : ¥16.99000 Cut Tape (CT) 1,000 : ¥8.05132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Tc) | 4.5V, 10V | 26.3mOhm @ 35A, 10V | 2.4V @ 39µA | 39 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |