SSM3J340R,LF | ||
---|---|---|
DigiKey Part Number | SSM3J340RLFTR-ND - Tape & Reel (TR) SSM3J340RLFCT-ND - Cut Tape (CT) SSM3J340RLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3J340R,LF | |
Description | MOSFET P-CH 30V 4A SOT23F | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3J340R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | +20V, -25V | |
Input Capacitance (Ciss) (Max) @ Vds | 492 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28390 | ¥128.39 |
500 | ¥1.04752 | ¥523.76 |
1,000 | ¥0.77718 | ¥777.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65382 | ¥1,961.46 |
6,000 | ¥0.62512 | ¥3,750.72 |
9,000 | ¥0.54063 | ¥4,865.67 |
30,000 | ¥0.53050 | ¥15,915.00 |
75,000 | ¥0.43927 | ¥32,945.25 |
150,000 | ¥0.43251 | ¥64,876.50 |