Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,362 In Stock | 1 : ¥58.04000 Cut Tape (CT) 800 : ¥36.58270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 73A | 1.7 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 1280pF @ 1V, 100kHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | -55°C ~ 175°C | ||
15,191 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 200mA | 2.2 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 25 ns | 10 µA @ 600 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, Flat Leads | TUMD2SM | 150°C (Max) | ||
974 In Stock | 1 : ¥74.95000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 64A | 1.27 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | - | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263-2 | -55°C ~ 175°C |