SD1206S040S2R0 | ||
---|---|---|
DigiKey Part Number | 478-7806-2-ND - Tape & Reel (TR) 478-7806-1-ND - Cut Tape (CT) 478-7806-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SD1206S040S2R0 | |
Description | DIODE SCHOTTKY 40V 2A 1206 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 2A Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SD1206S040S2R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 (3216 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.71250 | ¥171.25 |
500 | ¥1.58538 | ¥792.69 |
1,000 | ¥1.07805 | ¥1,078.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99248 | ¥2,977.44 |
6,000 | ¥0.95126 | ¥5,707.56 |
9,000 | ¥0.85613 | ¥7,705.17 |
30,000 | ¥0.84345 | ¥25,303.50 |
75,000 | ¥0.79272 | ¥59,454.00 |