Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153,137 In Stock 6,740,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 5,000 : ¥0.29917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 100 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
1,171,944 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.12747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 300mA | 1 V @ 300 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323 | -65°C ~ 100°C |