Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,798 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,250 : ¥1.02341 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 200 V | 3A | 900 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | 150pF @ 4V, 1MHz | - | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C | ||
17,522 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.90299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 820 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 150 V | - | Automotive | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | |||
42,673 In Stock 21,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.13419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 2A | 1.7 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | 150°C (Max) |