Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,387 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,500 : ¥0.23282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 175°C (Max) | ||
9,110 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.18739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 175°C (Max) | ||
2,900 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.39299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 60 V | 1A | 680 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.3 ns | 50 µA @ 60 V | 43pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | SOD-323HE | -55°C ~ 150°C |