Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
385,802 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
41,910 In Stock 200,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.57837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 660 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.4 ns | 20 µA @ 40 V | 25pF @ 5V, 1MHz | - | - | Surface Mount | 2-UFDFN | U-DFN1608-2 | -65°C ~ 150°C | ||
103,434 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.78583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 930 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C | |||
53,187 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.68119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 32 ns | 3 µA @ 600 V | - | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C |