PMEG6030ETPX | |
---|---|
DigiKey Part Number | 1727-1348-2-ND - Tape & Reel (TR) 1727-1348-1-ND - Cut Tape (CT) 1727-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030ETPX |
Description | DIODE SCHOTTKY 60V 3A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6030ETPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 360pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.23400 | ¥32.34 |
100 | ¥2.25020 | ¥225.02 |
500 | ¥1.75664 | ¥878.32 |
1,000 | ¥1.42785 | ¥1,427.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27644 | ¥3,829.32 |
6,000 | ¥1.21154 | ¥7,269.24 |
9,000 | ¥1.12499 | ¥10,124.91 |
30,000 | ¥1.09903 | ¥32,970.90 |
75,000 | ¥1.07101 | ¥80,325.75 |