Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,891 In Stock 65,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.50822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 100 nA @ 50 V | 2pF @ 0V, 1MHz | Surface Mount | 0402 (1006 Metric) | 0402/SOD-923F | 125°C (Max) | ||
27,224 In Stock | 1 : ¥2.54000 Cut Tape (CT) 10,000 : ¥0.32420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 0.36pF @ 0V, 1MHz | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | -55°C ~ 150°C | ||
348,134 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 250mA | 1.1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 150 nA @ 250 V | 5pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C |