Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,641 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.75618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 600 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 150°C (Max) | ||
76,457 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.61357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
2,724 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.39053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 750 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 170pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123FA | -55°C ~ 150°C | ||
32,938 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.49203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 10A | 950 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | 150pF @ 5V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
86,356 In Stock 755,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥2.69368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 15A | 470 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 50 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
26,349 In Stock | 1 : ¥6.40000 Cut Tape (CT) 5,000 : ¥2.29241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 10A | 670 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 22.94 ns | 60 µA @ 100 V | 796pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
31,192 In Stock 25,000 Factory | 1 : ¥6.90000 Cut Tape (CT) 5,000 : ¥3.67470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 150 V | 15A | 850 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 150 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
17,949 In Stock | 1 : ¥10.59000 Cut Tape (CT) 5,000 : ¥4.16173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 45 V | 10A | 440 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 45 V | 820pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
16,945 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,500 : ¥2.88663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 15A | 560 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 mA @ 50 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
53,806 In Stock 55,000 Factory | 1 : ¥6.40000 Cut Tape (CT) 5,000 : ¥2.29241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 150 V | 10A | 840 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 150 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
19,731 In Stock | 1 : ¥11.00000 Cut Tape (CT) 5,000 : ¥4.08313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 15A | 560 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 mA @ 50 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C |